Diode 100 V 3A Surface Mount SOD-123HE1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 100 V 3A Surface Mount SOD-123HE1
SOD 123

SMD310HE1-TP

DigiKey Part Number
353-SMD310HE1-TP-ND
Manufacturer
Manufacturer Product Number
SMD310HE1-TP
Description
DIODE SCHOTTKY 100V 3A SOD123HE1
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Diode 100 V 3A Surface Mount SOD-123HE1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
800 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 µA @ 100 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SOD-123HE1
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
3,000¥12.62900¥37,887
Unit Price without JCT:¥12.62900
Unit Price with JCT:¥13.89190