3SMBJ5954B-TP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Good-Ark Semiconductor
In Stock: 6,000
Unit Price: ¥115.00000
Datasheet
Zener Diode 160 V 3 W ±5% Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 160 V 3 W ±5% Surface Mount DO-214AA (SMB)
TSB-5

3SMBJ5954B-TP

DigiKey Part Number
353-3SMBJ5954B-TPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
3SMBJ5954B-TP
Description
DIODE ZENER 160V 3W DO214AA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Zener Diode 160 V 3 W ±5% Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
3 W
Impedance (Max) (Zzt)
700 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 121.6 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AA (SMB)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000¥25.25800¥75,774
6,000¥23.08250¥138,495
9,000¥21.97389¥197,765
15,000¥20.72807¥310,921
21,000¥19.99033¥419,797
30,000¥19.27330¥578,199
75,000¥18.66020¥1,399,515
Manufacturers Standard Package
Unit Price without JCT:¥25.25800
Unit Price with JCT:¥27.78380