


2SD1782HE3-R-TP | |
---|---|
DigiKey Part Number | 353-2SD1782HE3-R-TPTR-ND - Tape & Reel (TR) 353-2SD1782HE3-R-TPCT-ND - Cut Tape (CT) 353-2SD1782HE3-R-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SD1782HE3-R-TP |
Description | TRANS NPN 80V 0.5A SOT-23 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 500 mA 180MHz 200 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 500nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 180 @ 100mA, 3V | |
Power - Max | 200 mW | |
Frequency - Transition | 180MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥70.00000 | ¥70 |
10 | ¥42.50000 | ¥425 |
100 | ¥26.85000 | ¥2,685 |
500 | ¥20.04400 | ¥10,022 |
1,000 | ¥17.84400 | ¥17,844 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ¥15.04700 | ¥45,141 |
Unit Price without JCT: | ¥70.00000 |
---|---|
Unit Price with JCT: | ¥77.00000 |