


15KP75CA-TP | |
|---|---|
DigiKey Part Number | 15KP75CA-TPTR-ND - Tape & Reel (TR) 15KP75CA-TPCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 15KP75CA-TP |
Description | TVS DIODE 75VWM 122VC R6 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 122V Clamp Ipp Tvs Diode Through Hole R-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 75V | |
Voltage - Breakdown (Min) | 83.3V | |
Voltage - Clamping (Max) @ Ipp | 122V | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 15000W (15kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | R-6, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥2,032.00000 | ¥2,032 |
| 10 | ¥1,414.20000 | ¥14,142 |
| 100 | ¥1,218.14000 | ¥121,814 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥995.21200 | ¥497,606 |
| Unit Price without JCT: | ¥2,032.00000 |
|---|---|
| Unit Price with JCT: | ¥2,235.20000 |

