Bipolar (BJT) Transistor NPN 80 V 8 A 10MHz 1.25 W Surface Mount TO-252 (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor NPN 80 V 8 A 10MHz 1.25 W Surface Mount TO-252 (DPAK)
TO-252 DPAK

MJD44C-TP

DigiKey Part Number
353-MJD44C-TPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MJD44C-TP
Description
TRANS NPN 80V 8A TO252
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 80 V 8 A 10MHz 1.25 W Surface Mount TO-252 (DPAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
8 A
Voltage - Collector Emitter Breakdown (Max)
80 V
Vce Saturation (Max) @ Ib, Ic
1V @ 400mA, 8A
Current - Collector Cutoff (Max)
10µA
DC Current Gain (hFE) (Min) @ Ic, Vce
60 @ 2A, 1V
Power - Max
1.25 W
Frequency - Transition
10MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
TO-252 (DPAK)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500¥50.05400¥125,135
5,000¥46.18500¥230,925
7,500¥44.21440¥331,608
12,500¥42.00032¥525,004
17,500¥41.46714¥725,675
Manufacturers Standard Package
Unit Price without JCT:¥50.05400
Unit Price with JCT:¥55.05940