EMVK500ADA3R3MD55G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nichicon
In Stock: 3,470
Unit Price: ¥85.00000
Datasheet

Upgrade


Würth Elektronik
In Stock: 11,484
Unit Price: ¥32.00000
Datasheet

Upgrade


Würth Elektronik
In Stock: 0
Unit Price: ¥33.00000
Datasheet

Upgrade


Würth Elektronik
In Stock: 685
Unit Price: ¥36.00000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥10.20423
Datasheet

Upgrade


Nichicon
In Stock: 3,647
Unit Price: ¥56.00000
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: ¥60.00000
Datasheet

Similar


Panasonic Industry
In Stock: 4,044
Unit Price: ¥65.00000
Datasheet

Similar


Panasonic Industry
In Stock: 188
Unit Price: ¥56.00000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: ¥14.12825
Datasheet

Similar


Panasonic Industry
In Stock: 4,785
Unit Price: ¥58.00000
Datasheet

Similar


Panasonic Industry
In Stock: 3,458
Unit Price: ¥66.00000
Datasheet

Similar


Panasonic Industry
In Stock: 1,307
Unit Price: ¥68.00000
Datasheet

Similar


Nichicon
In Stock: 1,163
Unit Price: ¥131.00000
Datasheet
3.3 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMVK500ADA3R3MD55G

DigiKey Part Number
565-2373-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EMVK500ADA3R3MD55G
Description
CAP ALUM 3.3UF 20% 50V SMD
Customer Reference
Detailed Description
3.3 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
14 mA @ 120 Hz
Lead Spacing
-
Size / Dimension
0.157" Dia (4.00mm)
Height - Seated (Max)
0.205" (5.20mm)
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes