


1.5KE43A-TP | |
|---|---|
DigiKey Part Number | 1.5KE43A-TPMSTR-ND - Tape & Reel (TR) 1.5KE43A-TPMSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1.5KE43A-TP |
Description | TVS DIODE 36.8VWM 59.3V DO201AE |
Customer Reference | |
Detailed Description | 59.3V Clamp Ipp Tvs Diode Through Hole DO-201AE |
Datasheet | Datasheet |
Category | Power - Peak Pulse 1500W (1.5kW) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case DO-201AE, Axial |
Voltage - Reverse Standoff (Typ) 36.8V | Supplier Device Package |
Voltage - Breakdown (Min) 40.9V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 59.3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5KE43A | Littelfuse Inc. | 3,294 | 1.5KE43ALFCT-ND | ¥153.00000 | Direct |
| 1.5KE43A/B | YAGEO | 985 | 13-1.5KE43A/BCT-ND | ¥45.00000 | Similar |
| TP6KE43A | Littelfuse Inc. | 3,406 | F6917CT-ND | ¥123.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥121.00000 | ¥121 |
| 10 | ¥74.90000 | ¥749 |
| 100 | ¥47.99000 | ¥4,799 |
| 500 | ¥36.32800 | ¥18,164 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | ¥43.86917 | ¥52,643 |
| 2,400 | ¥39.89917 | ¥95,758 |
| 3,600 | ¥37.87611 | ¥136,354 |
| 6,000 | ¥35.60167 | ¥213,610 |
| 8,400 | ¥34.25464 | ¥287,739 |
| 12,000 | ¥32.94517 | ¥395,342 |
| Unit Price without JCT: | ¥121.00000 |
|---|---|
| Unit Price with JCT: | ¥133.10000 |

