100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMVY250ARA101MF80G

DigiKey Part Number
565-EMVY250ARA101MF80GTR-ND - Tape & Reel (TR)
565-EMVY250ARA101MF80GCT-ND - Cut Tape (CT)
565-EMVY250ARA101MF80GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMVY250ARA101MF80G
Description
CAP ALUM 100UF 20% 25V SMD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EMVY250ARA101MF80G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
112 mA @ 120 Hz
Ripple Current @ High Frequency
280 mA @ 100 kHz
Impedance
340 mOhms
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.303" (7.70mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥108.00000¥108
10¥67.80000¥678
50¥50.56000¥2,528
100¥45.08000¥4,508
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
900¥33.09444¥29,785
1,800¥30.54833¥54,987
2,700¥29.26407¥79,013
4,500¥27.83133¥125,241
6,300¥26.98921¥170,032
9,000¥26.17556¥235,580
Manufacturers Standard Package
Unit Price without JCT:¥108.00000
Unit Price with JCT:¥118.80000