
XRT3590ID-F | |
|---|---|
DigiKey Part Number | XRT3590ID-F-ND |
Manufacturer | |
Manufacturer Product Number | XRT3590ID-F |
Description | IC TRANSCEIVER FULL 3/3 24SOIC |
Customer Reference | |
Detailed Description | 3/3 Transceiver Full V.35 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | XRT3590ID-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | V.35 | |
Number of Drivers/Receivers | 3/3 | |
Duplex | Full | |
Receiver Hysteresis | 30 mV | |
Data Rate | 10Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC |

