Buck Regulator Positive Output Step-Down I2C DC-DC Controller IC 40-TQFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XRP7704ILB-1002-F

DigiKey Part Number
XRP7704ILB-1002-F-ND
Manufacturer
Manufacturer Product Number
XRP7704ILB-1002-F
Description
IC PMIC PWM DC-DC QUAD 40QFN
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down I2C DC-DC Controller IC 40-TQFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
XRP7704ILB-1002-F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MaxLinear, Inc.
Series
-
Packaging
Tray
Part Status
Obsolete
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
4
Output Phases
4
Voltage - Supply (Vcc/Vdd)
6.5V ~ 20V
Frequency - Switching
300kHz ~ 1.5MHz
Duty Cycle (Max)
85%
Synchronous Rectifier
Yes
Clock Sync
No
Serial Interfaces
I2C
Control Features
Enable
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
40-WFQFN Exposed Pad
Supplier Device Package
40-TQFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types
Non-Cancelable/Non-Returnable