
XR77129ELBMTR-F | |
---|---|
DigiKey Part Number | XR77129ELBMTR-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XR77129ELBMTR-F |
Description | IC REG CTRLR BUCK SMBUS 44TQFN |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down I2C, SMBus DC-DC Controller IC 44-TQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | XR77129ELBMTR-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 4 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 6V ~ 40V | |
Frequency - Switching | 105kHz ~ 1.23MHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | I2C, SMBus | |
Control Features | Enable | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 44-WFQFN Exposed Pad | |
Supplier Device Package | 44-TQFN (7x7) | |
Base Product Number |