
XR77103ELBTR-G1R2-EVK G.HN | |
|---|---|
DigiKey Part Number | 1016-XR77103ELBTR-G1R2-EVKG.HN-ND |
Manufacturer | |
Manufacturer Product Number | XR77103ELBTR-G1R2-EVK G.HN |
Description | EVAL BOARD FOR XR77103 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | XR77103 - 3 Non-Isolated Outputs DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 2A, 2A, 2A |
Manufacturer MaxLinear, Inc. | Voltage - Input 4.5V ~ 14V |
Packaging Bulk | Regulator Topology Buck |
Part Status Active | Frequency - Switching 1.14MHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 3 Non-Isolated Outputs | Utilized IC / Part XR77103 |
Voltage - Output 1.1V, 1.5V, 3.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | ¥13,933.00000 | ¥27,866 |
| Unit Price without JCT: | ¥13,933.00000 |
|---|---|
| Unit Price with JCT: | ¥15,326.30000 |

