
XR46083ESFTR-ADJ | |
|---|---|
DigiKey Part Number | 1016-2072-2-ND - Tape & Reel (TR) 1016-2072-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | XR46083ESFTR-ADJ |
Description | IC LED DRIVER LINEAR NO SOT89-5 |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear No Dimming SOT-89-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | - | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | - | |
Voltage - Supply (Max) | 80V | |
Voltage - Output | 130V | |
Current - Output / Channel | - | |
Frequency | - | |
Dimming | No | |
Applications | - | |
Operating Temperature | -30°C ~ 100°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-89-5/6 | |
Supplier Device Package | SOT-89-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥91.00000 | ¥91 |
| 10 | ¥64.20000 | ¥642 |
| 25 | ¥57.44000 | ¥1,436 |
| 100 | ¥50.03000 | ¥5,003 |
| Unit Price without JCT: | ¥91.00000 |
|---|---|
| Unit Price with JCT: | ¥100.10000 |

