XR3071XID-F is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 1,044
Unit Price: ¥954.00000
Datasheet

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: ¥551.13500
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 300
Unit Price: ¥1,594.00000
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 1,434
Unit Price: ¥1,594.00000
Datasheet

Upgrade


Analog Devices Inc./Maxim Integrated
In Stock: 238
Unit Price: ¥1,912.00000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 4,317
Unit Price: ¥289.00000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1,209
Unit Price: ¥289.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 12
Unit Price: ¥874.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: ¥487.41240
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: ¥722.69000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: ¥634.56440
Datasheet

Similar


Analog Devices Inc.
In Stock: 250
Unit Price: ¥1,028.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 6,348
Unit Price: ¥1,028.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 44
Unit Price: ¥2,317.00000
Datasheet
1/1 Transceiver Full RS422, RS485 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XR3071XID-F

DigiKey Part Number
1016-1958-5-ND
Manufacturer
Manufacturer Product Number
XR3071XID-F
Description
IC TRANSCEIVER FULL 1/1 8SOIC
Customer Reference
Detailed Description
1/1 Transceiver Full RS422, RS485 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
XR3071XID-F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MaxLinear, Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
25 mV
Data Rate
250kbps
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types