
XR16C850CJ-F | |
|---|---|
DigiKey Part Number | XR16C850CJ-F-ND |
Manufacturer | |
Manufacturer Product Number | XR16C850CJ-F |
Description | IC UART FIFO 128B 44PLCC |
Customer Reference | |
Detailed Description | UART IC 1, UART Channel RS485 128 Byte 44-PLCC (16.59x16.59) |
Datasheet | Datasheet |
EDA/CAD Models | XR16C850CJ-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Features | Internal Oscillator, Printer Port, Timer/Counter | |
Number of Channels | 1, UART | |
FIFO's | 128 Byte | |
Protocol | RS485 | |
Data Rate (Max) | 2Mbps | |
Voltage - Supply | 2.97V ~ 5.5V | |
With Auto Flow Control | Yes | |
With IrDA Encoder/Decoder | Yes | |
With False Start Bit Detection | Yes | |
With Modem Control | Yes | |
Mounting Type | Surface Mount | |
Package / Case | 44-LCC (J-Lead) | |
Supplier Device Package | 44-PLCC (16.59x16.59) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥2,248.00000 | ¥2,248 |
| 10 | ¥1,768.80000 | ¥17,688 |
| 27 | ¥1,640.70370 | ¥44,299 |
| Unit Price without JCT: | ¥2,248.00000 |
|---|---|
| Unit Price with JCT: | ¥2,472.80000 |

