
XR1009IST5EVB | |
|---|---|
DigiKey Part Number | 1016-2046-ND |
Manufacturer | |
Manufacturer Product Number | XR1009IST5EVB |
Description | BOARD EVALUATION XR1009IST5 |
Customer Reference | |
Detailed Description | XR1009 - 1 - Single Channels per IC Voltage Feedback Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Channels per IC | 1 - Single | |
Amplifier Type | Voltage Feedback | |
Output Type | Single-Ended, Rail-to-Rail | |
Slew Rate | 27V/µs | |
-3db Bandwidth | 18MHz | |
Gain Bandwidth Product | 20MHz | |
Current - Output / Channel | 8.5mA | |
Current - Supply (Main IC) | 208µA | |
Voltage - Supply, Single/Dual (±) | 2.5V ~ 5.5V, ±1.25V ~ 2.75V | |
Utilized IC / Part | XR1009 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥6,557.00000 | ¥6,557 |
| Unit Price without JCT: | ¥6,557.00000 |
|---|---|
| Unit Price with JCT: | ¥7,212.70000 |

