CLC2000ISO8MTR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 1,813
Unit Price: ¥773.00000
Datasheet

Similar


Texas Instruments
In Stock: 189
Unit Price: ¥441.00000
Datasheet

Similar


Texas Instruments
In Stock: 13,192
Unit Price: ¥673.00000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: ¥381.97320
Datasheet
8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLC2000ISO8MTR

DigiKey Part Number
1016-2017-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CLC2000ISO8MTR
Description
IC VOLTAGE FEEDBACK 2 CIRC 8SOIC
Customer Reference
Detailed Description
Voltage Feedback Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CLC2000ISO8MTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
210V/µs
-3db Bandwidth
510 MHz
Current - Input Bias
10 µA
Voltage - Input Offset
300 µV
Current - Supply
6.75mA (x2 Channels)
Current - Output / Channel
1 A
Voltage - Supply Span (Min)
5 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types