
MAX9938FEUK+T | |
|---|---|
DigiKey Part Number | MAX9938FEUK+TTR-ND - Tape & Reel (TR) MAX9938FEUK+TCT-ND - Cut Tape (CT) MAX9938FEUK+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX9938FEUK+T |
Description | IC CURR SENSE 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX9938FEUK+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | - | |
-3db Bandwidth | 60 kHz | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 1.1µA | |
Voltage - Supply Span (Min) | 1.6 V | |
Voltage - Supply Span (Max) | 28 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥405.00000 | ¥405 |
| 10 | ¥301.30000 | ¥3,013 |
| 25 | ¥275.12000 | ¥6,878 |
| 100 | ¥246.34000 | ¥24,634 |
| 250 | ¥232.61200 | ¥58,153 |
| 500 | ¥226.29400 | ¥113,147 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥210.32840 | ¥525,821 |
| 5,000 | ¥205.99500 | ¥1,029,975 |
| 7,500 | ¥203.82373 | ¥1,528,678 |
| Unit Price without JCT: | ¥405.00000 |
|---|---|
| Unit Price with JCT: | ¥445.50000 |



