MAX9768EVKIT+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX9768EVKIT+

DigiKey Part Number
MAX9768EVKIT+-ND
Manufacturer
Manufacturer Product Number
MAX9768EVKIT+
Description
EVAL BOARD FOR MAX9768
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
MAX9768 - 1-Channel (Mono) Output Class D Audio Amplifier Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Box
Part Status
Active
Amplifier Type
Class D
Output Type
1-Channel (Mono)
Max Output Power x Channels @ Load
10W x 1 @ 8Ohm
Voltage - Supply
4.5V ~ 14V
Utilized IC / Part
MAX9768
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 4
Check for Additional Incoming Stock
All prices are in JPY
Box
QuantityUnit PriceExt Price
1¥12,013.00000¥12,013
Manufacturers Standard Package
Unit Price without JCT:¥12,013.00000
Unit Price with JCT:¥13,214.30000