LED Driver IC 8 Output Linear Shift Register Dimming 55mA 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6968APE+

DigiKey Part Number
MAX6968APE+-ND
Manufacturer
Manufacturer Product Number
MAX6968APE+
Description
IC LED DRIVER LINEAR 55MA 16DIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Driver IC 8 Output Linear Shift Register Dimming 55mA 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MAX6968APE+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Type
Linear
Topology
Shift Register
Internal Switch(s)
Yes
Number of Outputs
8
Voltage - Supply (Min)
3V
Voltage - Supply (Max)
5.5V
Voltage - Output
5.5V
Current - Output / Channel
55mA
Frequency
-
Dimming
-
Applications
Lighting, Signage
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 169
Factory Stock: 12,950
Check for Additional Incoming Stock
All prices are in JPY
Tube
QuantityUnit PriceExt Price
1¥1,285.00000¥1,285
10¥992.00000¥9,920
25¥918.92000¥22,973
100¥838.74000¥83,874
250¥800.49600¥200,124
500¥777.44600¥388,723
1,000¥758.48300¥758,483
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without JCT:¥1,285.00000
Unit Price with JCT:¥1,413.50000