Supervisor Open Drain, Push-Pull 1 Channel SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6842DUKD0+T

DigiKey Part Number
175-MAX6842DUKD0+TTR-ND - Tape & Reel (TR)
175-MAX6842DUKD0+TCT-ND - Cut Tape (CT)
175-MAX6842DUKD0+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX6842DUKD0+T
Description
IC MPU DETECT RESET SOT23-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain, Push-Pull 1 Channel SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MAX6842DUKD0+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
0.788V
Output
Open Drain, Push-Pull
Reset
Active High/Active Low
Reset Timeout
150µs Typical
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,055
Factory Stock: 10,000
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥891.00000¥891
10¥679.50000¥6,795
25¥626.80000¥15,670
100¥568.74000¥56,874
250¥544.12400¥136,031
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500¥496.18160¥1,240,454
Manufacturers Standard Package
Unit Price without JCT:¥891.00000
Unit Price with JCT:¥980.10000