Motor Driver I2C 16-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6651EEE+

DigiKey Part Number
MAX6651EEE+-ND
Manufacturer
Manufacturer Product Number
MAX6651EEE+
Description
IC MOTOR DRIVER 3V-5.5V 16QSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Motor Driver I2C 16-QSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX6651EEE+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Motor Type - Stepper
-
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Controller - Speed
Output Configuration
Pre-Driver - Low Side
Interface
I2C
Technology
-
Step Resolution
-
Applications
Fan Controller
Current - Output
-
Voltage - Supply
3V ~ 5.5V
Voltage - Load
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-QSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 245
Factory Stock: 7,700
Check for Additional Incoming Stock
All prices are in JPY
Tube
QuantityUnit PriceExt Price
1¥1,491.00000¥1,491
10¥1,158.80000¥11,588
25¥1,075.84000¥26,896
100¥984.65000¥98,465
300¥933.79000¥280,137
500¥914.98800¥457,494
1,000¥893.42600¥893,426
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without JCT:¥1,491.00000
Unit Price with JCT:¥1,640.10000