
MAX6328UR29+T | |
|---|---|
DigiKey Part Number | MAX6328UR29+TTR-ND - Tape & Reel (TR) MAX6328UR29+TCT-ND - Cut Tape (CT) MAX6328UR29+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6328UR29+T |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6328UR29+T Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 100ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-236-3, SC-59, SOT-23-3 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-3 |
Voltage - Threshold 2.93V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥951.00000 | ¥951 |
| 10 | ¥726.70000 | ¥7,267 |
| 25 | ¥670.80000 | ¥16,770 |
| 100 | ¥609.37000 | ¥60,937 |
| 250 | ¥584.80800 | ¥146,202 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥532.51040 | ¥1,331,276 |
| Unit Price without JCT: | ¥951.00000 |
|---|---|
| Unit Price with JCT: | ¥1,046.10000 |

