
MAX6070BAUT41+T | |
---|---|
DigiKey Part Number | MAX6070BAUT41+TTR-ND - Tape & Reel (TR) MAX6070BAUT41+TCT-ND - Cut Tape (CT) MAX6070BAUT41+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6070BAUT41+T |
Description | IC VREF SERIES 0.08% SOT23-6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 4.096V V ±0.08% 10 mA SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6070BAUT41+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 4.096V | |
Current - Output | 10 mA | |
Tolerance | ±0.08% | |
Temperature Coefficient | 8ppm/°C | |
Noise - 0.1Hz to 10Hz | 9.6µVp-p | |
Noise - 10Hz to 10kHz | 9µVrms | |
Voltage - Input | 4.3V ~ 5.5V | |
Current - Supply | 350µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥499.00000 | ¥499 |
10 | ¥374.70000 | ¥3,747 |
25 | ¥343.44000 | ¥8,586 |
100 | ¥309.03000 | ¥30,903 |
250 | ¥292.61600 | ¥73,154 |
500 | ¥282.72200 | ¥141,361 |
1,000 | ¥274.57800 | ¥274,578 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | ¥265.98280 | ¥664,957 |
5,000 | ¥260.80140 | ¥1,304,007 |
Unit Price without JCT: | ¥499.00000 |
---|---|
Unit Price with JCT: | ¥548.90000 |