1 Circuit IC Switch 2:1 25Ohm 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4659ESA+

DigiKey Part Number
MAX4659ESA+-ND
Manufacturer
Manufacturer Product Number
MAX4659ESA+
Description
IC SWITCH SPDT X 1 25OHM 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 2:1 25Ohm 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX4659ESA+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
1
On-State Resistance (Max)
25Ohm
Channel-to-Channel Matching (ΔRon)
400mOhm
Voltage - Supply, Single (V+)
9V ~ 40V
Voltage - Supply, Dual (V±)
±4.5V ~ 20V
Switch Time (Ton, Toff) (Max)
-
-3db Bandwidth
225MHz
Charge Injection
1.5pC
Channel Capacitance (CS(off), CD(off))
6pF
Current - Leakage (IS(off)) (Max)
1nA
Crosstalk
-76dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 273
Factory Stock: 24,800
Check for Additional Incoming Stock
All prices are in JPY
Tube
QuantityUnit PriceExt Price
1¥1,266.00000¥1,266
10¥978.00000¥9,780
25¥906.24000¥22,656
100¥827.32000¥82,732
300¥783.32667¥234,998
500¥767.05200¥383,526
1,000¥748.39500¥748,395
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without JCT:¥1,266.00000
Unit Price with JCT:¥1,392.60000