

MAX1806EUA25+ | |
---|---|
DigiKey Part Number | MAX1806EUA25+-ND |
Manufacturer | |
Manufacturer Product Number | MAX1806EUA25+ |
Description | IC REG LIN POS ADJ 500MA 8UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 500mA 8-uMAX-EP|8-uSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | MAX1806EUA25+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.8V (2.5V) | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 400 µA | |
PSRR | - | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-uMAX-EP|8-uSOP-EP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥708.00000 | ¥708 |
10 | ¥537.60000 | ¥5,376 |
50 | ¥469.08000 | ¥23,454 |
100 | ¥447.90000 | ¥44,790 |
250 | ¥425.50000 | ¥106,375 |
500 | ¥412.00800 | ¥206,004 |
1,000 | ¥400.89900 | ¥400,899 |
2,500 | ¥389.17200 | ¥972,930 |
Unit Price without JCT: | ¥708.00000 |
---|---|
Unit Price with JCT: | ¥778.80000 |