



MAX16992ATCE/V+ | |
|---|---|
DigiKey Part Number | MAX16992ATCE/V+-ND |
Manufacturer | |
Manufacturer Product Number | MAX16992ATCE/V+ |
Description | IC REG CTRLR BOOST/SEPIC 12TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost, SEPIC Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 12-TQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX16992ATCE/V+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Boost, SEPIC | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 36V | |
Frequency - Switching | 1MHz ~ 2.5MHz | |
Duty Cycle (Max) | 85% | |
Synchronous Rectifier | No | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, Frequency Control, Power Good | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFQFN Exposed Pad | |
Supplier Device Package | 12-TQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥668.00000 | ¥668 |
| 10 | ¥505.40000 | ¥5,054 |
| 25 | ¥464.68000 | ¥11,617 |
| 100 | ¥419.88000 | ¥41,988 |
| 250 | ¥398.51600 | ¥99,629 |
| 624 | ¥382.02404 | ¥238,383 |
| 1,248 | ¥372.06811 | ¥464,341 |
| 3,120 | ¥361.55673 | ¥1,128,057 |
| Unit Price without JCT: | ¥668.00000 |
|---|---|
| Unit Price with JCT: | ¥734.80000 |



