
MAX1486EUB+ | |
|---|---|
DigiKey Part Number | MAX1486EUB+-ND |
Manufacturer | |
Manufacturer Product Number | MAX1486EUB+ |
Description | IC TRANSCEIVER FULL 1/1 10UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 10-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX1486EUB+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 70 mV | |
Data Rate | 12Mbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-uMAX/uSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,359.00000 | ¥1,359 |
| 10 | ¥1,052.50000 | ¥10,525 |
| 50 | ¥929.40000 | ¥46,470 |
| 100 | ¥891.32000 | ¥89,132 |
| 250 | ¥851.10400 | ¥212,776 |
| 500 | ¥826.86000 | ¥413,430 |
| 1,000 | ¥806.90400 | ¥806,904 |
| Unit Price without JCT: | ¥1,359.00000 |
|---|---|
| Unit Price with JCT: | ¥1,494.90000 |


