
MAX11639EEE+ | |
|---|---|
DigiKey Part Number | MAX11639EEE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX11639EEE+ |
Description | IC ADC 8BIT SAR 16QSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 8 Input 1 SAR 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX11639EEE+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 8 | |
Sampling Rate (Per Second) | 300k | |
Number of Inputs | 8 | |
Input Type | Single Ended | |
Data Interface | SPI | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 3.6V | |
Voltage - Supply, Digital | 2.7V ~ 3.6V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥979.00000 | ¥979 |
| 10 | ¥749.70000 | ¥7,497 |
| 25 | ¥692.60000 | ¥17,315 |
| 100 | ¥629.75000 | ¥62,975 |
| 300 | ¥594.70000 | ¥178,410 |
| 500 | ¥581.73800 | ¥290,869 |
| 1,000 | ¥566.87200 | ¥566,872 |
| 2,500 | ¥551.18360 | ¥1,377,959 |
| Unit Price without JCT: | ¥979.00000 |
|---|---|
| Unit Price with JCT: | ¥1,076.90000 |

