Clamp Ipp Tvs Diode Surface Mount 6-TSOC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS9503P+

DigiKey Part Number
DS9503P+-ND
Manufacturer
Manufacturer Product Number
DS9503P+
Description
TVS DIODE 7.5VWM 6TSOC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount 6-TSOC
Datasheet
 Datasheet
EDA/CAD Models
DS9503P+ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
7.5V
Voltage - Breakdown (Min)
-
Voltage - Clamping (Max) @ Ipp
-
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
6-SMD, J-Lead
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,826
Check for Additional Incoming Stock
All prices are in JPY
Tube
QuantityUnit PriceExt Price
1¥486.00000¥486
10¥315.00000¥3,150
120¥225.94167¥27,113
600¥191.81000¥115,086
1,080¥162.55093¥175,555
2,040¥158.73186¥323,813
5,040¥154.91131¥780,753
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without JCT:¥486.00000
Unit Price with JCT:¥534.60000