
DS1307Z+ | |
|---|---|
DigiKey Part Number | DS1307Z+-ND |
Manufacturer | |
Manufacturer Product Number | DS1307Z+ |
Description | IC RTC CLK/CALENDAR I2C 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 56B I2C, 2-Wire Serial 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | DS1307Z+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Leap Year, NVSRAM, Square Wave Output | |
Memory Size | 56B | |
Time Format | HH:MM:SS (12/24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | I2C, 2-Wire Serial | |
Voltage - Supply | 4.5V ~ 5.5V | |
Voltage - Supply, Battery | 2V ~ 3.5V | |
Current - Timekeeping (Max) | 200µA @ 5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,025.00000 | ¥1,025 |
| 10 | ¥786.70000 | ¥7,867 |
| 25 | ¥727.12000 | ¥18,178 |
| 100 | ¥661.60000 | ¥66,160 |
| 300 | ¥625.07000 | ¥187,521 |
| 500 | ¥611.56400 | ¥305,782 |
| 1,000 | ¥596.07800 | ¥596,078 |
| 2,500 | ¥579.72680 | ¥1,449,317 |
| Unit Price without JCT: | ¥1,025.00000 |
|---|---|
| Unit Price with JCT: | ¥1,127.50000 |












