
EBMS160808H601 | |
|---|---|
DigiKey Part Number | 5262-EBMS160808H601TR-ND - Tape & Reel (TR) 5262-EBMS160808H601CT-ND - Cut Tape (CT) 5262-EBMS160808H601DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EBMS160808H601 |
Description | FERRITE BEAD 600 OHM 0603 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 300mA 650mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Max Echo | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 600 Ohms @ 100 MHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 650mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.031" (0.80mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥8.80000 | ¥88 |
| 25 | ¥7.64000 | ¥191 |
| 50 | ¥6.84000 | ¥342 |
| 100 | ¥6.14000 | ¥614 |
| 250 | ¥5.29600 | ¥1,324 |
| 500 | ¥4.71800 | ¥2,359 |
| 1,000 | ¥4.18300 | ¥4,183 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥3.22700 | ¥12,908 |
| 8,000 | ¥2.79925 | ¥22,394 |
| 12,000 | ¥2.56250 | ¥30,750 |
| 20,000 | ¥2.53365 | ¥50,673 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

