New at DigiKey
0 ~ 600V Output Bench (AC to AC) Power Supply LED Output Features
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APS-7500-120V IN- 600V OUTPUT

DigiKey Part Number
4321-APS-7500-120VIN-600VOUTPUT-ND
Manufacturer
Manufacturer Product Number
APS-7500-120V IN- 600V OUTPUT
Description
APS-7500-120V- 600V OUTPUT
Customer Reference
Detailed Description
0 ~ 600V Output Bench (AC to AC) Power Supply LED Output Features
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Bench (AC to AC)
Manufacturer
MATRIX TECHNOLOGY INC.
Voltage - Supply
120VAC
Packaging
Bulk
Voltage - Output
0 ~ 600V
Part Status
Active
Display Type
LED
Product Questions and Answers
Additional Resources
In-Stock: 500
MARKETPLACE PRODUCT
Will ship in approximately 14 days from MATRIX TECHNOLOGY INC.
FREE SHIPPING for this product
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:100
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥451,075.00000¥451,075
Unit Price without JCT:¥451,075.00000
Unit Price with JCT:¥496,182.50000