RF Shield Shield, 1-Piece 0.811" (20.60mm) X 2.335" (59.30mm) Non-Vented Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS593-10S

DigiKey Part Number
2333-MS593-10S-ND
Manufacturer
Manufacturer Product Number
MS593-10S
Description
RF SHIELD 0.811"X2.335" SOLDER
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF Shield Shield, 1-Piece 0.811" (20.60mm) X 2.335" (59.30mm) Non-Vented Solder
Datasheet
 Datasheet
EDA/CAD Models
MS593-10S Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Masach Tech Ltd.
Series
Packaging
Tray
Part Status
Active
Type
Shield, 1-Piece
Height - Overall
0.118" (3.00mm)
Length - Overall
2.335" (59.30mm)
Width - Overall
0.811" (20.60mm)
Ventilation
Non-Vented
Mounting Type
Solder
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,060
Check for Additional Incoming Stock
All prices are in JPY
Tray
QuantityUnit PriceExt Price
1¥388.00000¥388
10¥243.30000¥2,433
30¥198.86667¥5,966
90¥165.30000¥14,877
240¥142.32917¥34,159
450¥130.35778¥58,661
960¥118.26771¥113,537
2,400¥106.45375¥255,489
4,920¥101.59451¥499,845
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without JCT:¥388.00000
Unit Price with JCT:¥426.80000