
MS323-30C-NS | |
|---|---|
DigiKey Part Number | 2333-MS323-30C-NS-ND |
Manufacturer | |
Manufacturer Product Number | MS323-30C-NS |
Description | 32.9 X 24.4 X 4MM TWO-PIECE DRAW |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 0.961" (24.40mm) X 1.295" (32.90mm) Non-Vented Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | MS323-30C-NS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Cover | |
Height - Overall | 0.157" (4.00mm) | |
Length - Overall | 1.295" (32.90mm) | |
Width - Overall | 0.961" (24.40mm) | |
Ventilation | Non-Vented | |
Mounting Type | Snap Fit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥378.00000 | ¥378 |
| 10 | ¥279.80000 | ¥2,798 |
| 40 | ¥245.07500 | ¥9,803 |
| 120 | ¥225.67500 | ¥27,081 |
| 280 | ¥214.30714 | ¥60,006 |
| 520 | ¥207.55192 | ¥107,927 |
| 1,000 | ¥201.58200 | ¥201,582 |
| 2,520 | ¥194.81310 | ¥490,929 |
| 5,000 | ¥190.81480 | ¥954,074 |
| Unit Price without JCT: | ¥378.00000 |
|---|---|
| Unit Price with JCT: | ¥415.80000 |

