
MS220-40CP-NS | |
|---|---|
DigiKey Part Number | 2333-MS220-40CP-NS-ND |
Manufacturer | |
Manufacturer Product Number | MS220-40CP-NS |
Description | RF SHIELD 0.469X0.890" SNAP FIT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 0.469" (11.90mm) X 0.890" (22.60mm) Vent Holes in Pattern Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | MS220-40CP-NS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Cover | |
Height - Overall | 0.110" (2.80mm) | |
Length - Overall | 0.890" (22.60mm) | |
Width - Overall | 0.469" (11.90mm) | |
Ventilation | Vent Holes in Pattern | |
Mounting Type | Snap Fit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥431.00000 | ¥431 |
| 10 | ¥272.00000 | ¥2,720 |
| 25 | ¥230.24000 | ¥5,756 |
| 90 | ¥185.98889 | ¥16,739 |
| 270 | ¥158.02222 | ¥42,666 |
| 450 | ¥147.46000 | ¥66,357 |
| 990 | ¥133.64444 | ¥132,308 |
| 2,430 | ¥120.95432 | ¥293,919 |
| 4,950 | ¥118.18141 | ¥584,998 |
| Unit Price without JCT: | ¥431.00000 |
|---|---|
| Unit Price with JCT: | ¥474.10000 |

