
MS191-10S | |
|---|---|
DigiKey Part Number | 2333-MS191-10S-ND |
Manufacturer | |
Manufacturer Product Number | MS191-10S |
Description | RF SHIELD 0.717"X0.752" SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 1-Piece 0.717" (18.20mm) X 0.752" (19.10mm) Non-Vented Solder |
Datasheet | Datasheet |
EDA/CAD Models | MS191-10S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Shield, 1-Piece | |
Height - Overall | 0.197" (5.00mm) | |
Length - Overall | 0.752" (19.10mm) | |
Width - Overall | 0.717" (18.20mm) | |
Ventilation | Non-Vented | |
Mounting Type | Solder | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥360.00000 | ¥360 |
| 10 | ¥224.90000 | ¥2,249 |
| 25 | ¥189.48000 | ¥4,737 |
| 88 | ¥152.61364 | ¥13,430 |
| 264 | ¥128.81818 | ¥34,008 |
| 440 | ¥119.82955 | ¥52,725 |
| 968 | ¥108.06818 | ¥104,610 |
| 2,464 | ¥96.87825 | ¥238,708 |
| 4,928 | ¥91.22768 | ¥449,570 |
| Unit Price without JCT: | ¥360.00000 |
|---|---|
| Unit Price with JCT: | ¥396.00000 |

