
MTSM2017SMR2 | |
---|---|
DigiKey Part Number | 1125-MTSM2017SMR2-ND |
Manufacturer | |
Manufacturer Product Number | MTSM2017SMR2 |
Description | 1735NM 5.0X5.0 MM SMD DOME LENS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 1735nm 0.75V 100mA 80° 8-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Marktech Optoelectronics | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 1735nm | |
Voltage - Forward (Vf) (Typ) | 0.75V | |
Viewing Angle | 80° | |
Orientation | Top View | |
Operating Temperature | -20°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥11,719.00000 | ¥11,719 |
10 | ¥9,837.60000 | ¥98,376 |
100 | ¥8,756.07000 | ¥875,607 |
Unit Price without JCT: | ¥11,719.00000 |
---|---|
Unit Price with JCT: | ¥12,890.90000 |