
MTE2056M3A-UYG | |
|---|---|
DigiKey Part Number | 1125-1095-ND |
Manufacturer | |
Manufacturer Product Number | MTE2056M3A-UYG |
Description | EMITTER VISIBLE 562NM 30MA RAD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Visible Emitter 562nm 2.3V 30mA 160° Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Marktech Optoelectronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Visible | |
Current - DC Forward (If) (Max) | 30mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 562nm | |
Voltage - Forward (Vf) (Typ) | 2.3V | |
Viewing Angle | 160° | |
Orientation | Top View | |
Operating Temperature | -20°C ~ 80°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | ¥538.61111 | ¥19,390 |
| Unit Price without JCT: | ¥538.61111 |
|---|---|
| Unit Price with JCT: | ¥592.47222 |

