
SC628NJR | |
|---|---|
DigiKey Part Number | 458-1557-ND |
Manufacturer | |
Manufacturer Product Number | SC628NJR |
Description | BUZZER PIEZO 42.98MM PNL MNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 5 ~ 20mA 2.9kHz 90dB @ 6V, 61cm Panel Mount Screw Terminal, Quick Connect Tab - 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | SC628NJR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mallory Sonalert Products Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage Range | 6 ~ 28V | |
Frequency | 2.9kHz | |
Technology | Piezo | |
Operating Mode | Pulse, Slow | |
Duration | 0.5 ~ 2.5 PPS | |
Sound Pressure Level (SPL) | 90dB @ 6V, 61cm | |
Current - Supply | 5 ~ 20mA | |
Port Location | Top | |
Operating Temperature | -30°C ~ 65°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Panel Mount | |
Termination | Screw Terminal, Quick Connect Tab - 0.250" (6.35mm) | |
Size / Dimension | 1.692" Dia (42.98mm) | |
Height - Seated (Max) | 1.399" (35.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥11,013.00000 | ¥11,013 |
| 10 | ¥8,597.10000 | ¥85,971 |
| 25 | ¥7,820.96000 | ¥195,524 |
| 50 | ¥7,291.22000 | ¥364,561 |
| 100 | ¥7,085.57000 | ¥708,557 |
| Unit Price without JCT: | ¥11,013.00000 |
|---|---|
| Unit Price with JCT: | ¥12,114.30000 |



