
FL1M-6CW-4-R12V | |
|---|---|
DigiKey Part Number | 458-FL1M-6CW-4-R12V-ND |
Manufacturer | |
Manufacturer Product Number | FL1M-6CW-4-R12V |
Description | LED PNL IND RED DIFF 7MM LEADS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red Diffused 35° 10.8V ~ 13.2V 20mA Wire Leads - 7.3" (185.42mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mallory Sonalert Products Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Red | |
Lens Color | Red | |
Lens Transparency | Diffused | |
Ratings | AC/DC | |
Voltage | 10.8V ~ 13.2V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.24" (6.00mm) | |
Lens Size | 7.00mm Dia | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 1000 ~ 1500mcd | |
Wavelength - Peak | - | |
Viewing Angle | 35° | |
Termination Style | Wire Leads - 7.3" (185.42mm) | |
Ingress Protection | IP65 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥771.00000 | ¥771 |
| 35 | ¥498.60000 | ¥17,451 |
| 105 | ¥450.69524 | ¥47,323 |
| 525 | ¥399.63619 | ¥209,809 |
| 1,015 | ¥383.78424 | ¥389,541 |
| 2,030 | ¥369.62315 | ¥750,335 |
| Unit Price without JCT: | ¥771.00000 |
|---|---|
| Unit Price with JCT: | ¥848.10000 |

