NBR-0042
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NBR-0042

DigiKey Part Number
1910-NBR-0042-ND
Manufacturer
Manufacturer Product Number
NBR-0042
Description
NEBRA 5.8DBI GLASS FIBER LORA AN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF ANTENNA LoRa Whip, Straight N Type Male Bracket Mount
Product Attributes
Type
Description
Select All
Category
Manufacturer
Maker Emporium Ltd
Series
-
Packaging
Bulk
Part Status
Active
RF Family/Standard
General ISM
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
895MHz
Frequency Range
860MHz ~ 930MHz
Antenna Type
Whip, Straight
Number of Bands
1
VSWR
-
Return Loss
-
Gain
5.8dBi
Power - Max
20 W
Features
-
Termination
N Type Male
Ingress Protection
-
Mounting Type
Bracket Mount
Height (Max)
19.685" (500.00mm)
Applications
LoRa
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 148
Check for Additional Incoming Stock
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥9,260.00000¥9,260
10¥7,672.80000¥76,728
50¥7,143.50000¥357,175
Manufacturers Standard Package
Unit Price without JCT:¥9,260.00000
Unit Price with JCT:¥10,186.00000