MSS-301C-WHITE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSS-301C-WHITE

DigiKey Part Number
735-MSS-301C-WHITE-ND
Manufacturer
Manufacturer Product Number
MSS-301C-WHITE
Description
SWITCH CONTACT 1" RECESS CL WHT
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Magnetic Reed Switch Magnet SPST-NC Wire Leads Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Magnasphere Corp
Series
Packaging
Bulk
Part Status
Active
Type
Reed Switch
Output Type
SPST-NC
Actuator Material
Magnet
Termination Style
Wire Leads
Voltage - Supply
30V
Must Operate
-
Must Release
-
Operating Temperature
-
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34
Check for Additional Incoming Stock
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥4,617.00000¥4,617
10¥3,813.30000¥38,133
25¥3,539.32000¥88,483
100¥3,184.69000¥318,469
250¥2,990.01200¥747,503
500¥2,862.59000¥1,431,295
Manufacturers Standard Package
Unit Price without JCT:¥4,617.00000
Unit Price with JCT:¥5,078.70000