
PTVA101K02EV-V1-R0 | |
---|---|
DigiKey Part Number | 1465-PTVA101K02EV-V1-R0TR-ND - Tape & Reel (TR) 1465-PTVA101K02EV-V1-R0CT-ND - Cut Tape (CT) 1465-PTVA101K02EV-V1-R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTVA101K02EV-V1-R0 |
Description | RF MOSFET LDMOS 50V H-36275-4 |
Customer Reference | |
Detailed Description | RF Mosfet 50 V 150 mA 1.03GHz ~ 1.09GHz 21dB 900W H-36275-4 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | LDMOS | |
Frequency | 1.03GHz ~ 1.09GHz | |
Gain | 21dB | |
Voltage - Test | 50 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 150 mA | |
Power - Output | 900W | |
Voltage - Rated | 105 V | |
Mounting Type | Chassis Mount | |
Package / Case | H-36275-4 | |
Supplier Device Package | H-36275-4 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥131,056.00000 | ¥131,056 |
10 | ¥117,020.30000 | ¥1,170,203 |
Quantity | Unit Price | Ext Price |
---|---|---|
50 | ¥111,840.80000 | ¥5,592,040 |
Unit Price without JCT: | ¥131,056.00000 |
---|---|
Unit Price with JCT: | ¥144,161.60000 |