Image for PTNC210604MD-V1-R5 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTNC210604MD-V1-R5

DigiKey Part Number
1697-PTNC210604MD-V1-R5TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PTNC210604MD-V1-R5
Description
RF MOSFET LDMOS 28V 14HB1DSO
Customer Reference
Detailed Description
RF Mosfet 28 V 150 mA 1.805GHz ~ 2.2GHz 27dB 20W, 40W PG-HB1DSO-14-1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Technology
LDMOS
Configuration
Dual
Frequency
1.805GHz ~ 2.2GHz
Gain
27dB
Voltage - Test
28 V
Current Rating (Amps)
1µA
Noise Figure
-
Current - Test
150 mA
Power - Output
20W, 40W
Voltage - Rated
65 V
Mounting Type
Surface Mount
Package / Case
14-PowerSMD Module
Supplier Device Package
PG-HB1DSO-14-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
500¥7,761.48800¥3,880,744
Manufacturers Standard Package
Unit Price without JCT:¥7,761.48800
Unit Price with JCT:¥8,537.63680