
PTNC210604MD-V1-R5 | |
|---|---|
DigiKey Part Number | 1697-PTNC210604MD-V1-R5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PTNC210604MD-V1-R5 |
Description | RF MOSFET LDMOS 28V 14HB1DSO |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 150 mA 1.805GHz ~ 2.2GHz 27dB 20W, 40W PG-HB1DSO-14-1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Technology | LDMOS | |
Configuration | Dual | |
Frequency | 1.805GHz ~ 2.2GHz | |
Gain | 27dB | |
Voltage - Test | 28 V | |
Current Rating (Amps) | 1µA | |
Noise Figure | - | |
Current - Test | 150 mA | |
Power - Output | 20W, 40W | |
Voltage - Rated | 65 V | |
Mounting Type | Surface Mount | |
Package / Case | 14-PowerSMD Module | |
Supplier Device Package | PG-HB1DSO-14-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥7,761.48800 | ¥3,880,744 |
| Unit Price without JCT: | ¥7,761.48800 |
|---|---|
| Unit Price with JCT: | ¥8,537.63680 |

