


PTMA180402M-V1-R500 | |
|---|---|
DigiKey Part Number | 1697-PTMA180402M-V1-R500TR-ND - Tape & Reel (TR) 1697-PTMA180402M-V1-R500CT-ND - Cut Tape (CT) 1697-PTMA180402M-V1-R500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTMA180402M-V1-R500 |
Description | RF MOSFET LDMOS 28V DSO20 |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 360 mA 1.8GHz ~ 2.1GHz 30dB 40W PG-DSO-20-63 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | LDMOS | |
Frequency | 1.8GHz ~ 2.1GHz | |
Gain | 30dB | |
Voltage - Test | 28 V | |
Current Rating (Amps) | 10µA | |
Noise Figure | - | |
Current - Test | 360 mA | |
Power - Output | 40W | |
Voltage - Rated | 65 V | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.433", 11.00mm Width) Exposed Pad | |
Supplier Device Package | PG-DSO-20-63 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥9,851.00000 | ¥9,851 |
| 10 | ¥8,127.90000 | ¥81,279 |
| 25 | ¥7,697.68000 | ¥192,442 |
| 100 | ¥7,224.97000 | ¥722,497 |
| Unit Price without JCT: | ¥9,851.00000 |
|---|---|
| Unit Price with JCT: | ¥10,836.10000 |

