MRF136Y is available for purchase but is not normally stocked.
Available Substitutes:

Similar


MACOM Technology Solutions
In Stock: 0
Unit Price: ¥23,196.80000
Datasheet
RF Mosfet 28 V 25 mA 400MHz 14dB 30W 319B-02, Style 1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRF136Y

DigiKey Part Number
1465-1147-ND
Manufacturer
Manufacturer Product Number
MRF136Y
Description
RF MOSFET 28V 319B-02
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
RF Mosfet 28 V 25 mA 400MHz 14dB 30W 319B-02, Style 1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
-
Packaging
Tray
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
N-Channel
Frequency
400MHz
Gain
14dB
Voltage - Test
28 V
Current Rating (Amps)
5A
Noise Figure
1dB
Current - Test
25 mA
Power - Output
30W
Voltage - Rated
65 V
Package / Case
319B-02
Supplier Device Package
319B-02, Style 1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in JPY
Tray
QuantityUnit PriceExt Price
40¥13,574.05000¥542,962
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without JCT:¥13,574.05000
Unit Price with JCT:¥14,931.45500