Image for MAUC-010515-TR0500 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAUC-010515-TR0500

DigiKey Part Number
1465-MAUC-010515-TR0500TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAUC-010515-TR0500
Description
UPCONVERTER, 40.5GHZ - 43.5GHZ
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
RF IC Upconverter General Purpose 40.5GHz ~ 43.5GHz Up Converter
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Upconverter
Frequency
40.5GHz ~ 43.5GHz
RF Type
General Purpose
Secondary Attributes
Up Converter
Mounting Type
Surface Mount
Package / Case
13-SMD Module
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 500
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
500¥19,183.35600¥9,591,678
Unit Price without JCT:¥19,183.35600
Unit Price with JCT:¥21,101.69160