
MACP-011015 | |
|---|---|
DigiKey Part Number | 1465-1711-2-ND - Tape & Reel (TR) 1465-1711-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MACP-011015 |
Description | RF DIR COUPLR 40MHZ-1.25GHZ 5SMD |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 40MHz ~ 1.25GHz 8dB 250mW 5-SMD Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 40MHz ~ 1.25GHz | |
Coupling Factor | 8dB | |
Applications | General Purpose | |
Insertion Loss | 1.9dB | |
Power - Max | 250mW | |
Isolation | - | |
Return Loss | 30dB | |
Package / Case | 5-SMD Module | |
Supplier Device Package | 5-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥406.00000 | ¥406 |
| 10 | ¥367.90000 | ¥3,679 |
| 25 | ¥353.28000 | ¥8,832 |
| 50 | ¥342.56000 | ¥17,128 |
| 100 | ¥332.09000 | ¥33,209 |
| 250 | ¥318.65200 | ¥79,663 |
| 500 | ¥308.79000 | ¥154,395 |
| 1,000 | ¥299.18700 | ¥299,187 |
| Unit Price without JCT: | ¥406.00000 |
|---|---|
| Unit Price with JCT: | ¥446.60000 |

